Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max - RS Calibrated

RS Stock No.: 275-4747Brand: KeithleyManufacturers Part No.: 2001-1
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

2001

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum AC Current Measurement

2.1A ac

Absolute Maximum AC Voltage Measurement

775V ac

Absolute Maximum DC Voltage Measurement

1100V dc

Absolute Maximum DC Current Measurement

2.1A dc

Absolute Maximum Temperature Measurement

+1820°C

Model Number (p)

2001

Model Number (p)

2001

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max - RS Calibrated

Calibration type

P.O.A.

Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

2001

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum AC Current Measurement

2.1A ac

Absolute Maximum AC Voltage Measurement

775V ac

Absolute Maximum DC Voltage Measurement

1100V dc

Absolute Maximum DC Current Measurement

2.1A dc

Absolute Maximum Temperature Measurement

+1820°C

Model Number (p)

2001

Model Number (p)

2001

Country of Origin

China