Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Keithley 2001 Bench Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max

RS Stock No.: 760-0288Brand: KeithleyManufacturers Part No.: 2001
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

2001

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum Resistance Measurement

34MΩ

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

AC Voltage Measurement Resolution

0.001V ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Best Resistance Measurement Accuracy

±15% + 5 Digits

Maximum Operating Temperature

+40°C

Battery Type

AAA

Safety Category Voltage

300V

Height

27mm

Minimum Operating Temperature

0°C

Weight

220g

Best DC Current Accuracy

±2% + 5 Digits

Width

91mm

Best AC Current Accuracy

±2% + 5 Digits

Length

128mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Dimensions

128 x 91 x 27mm

Best DC Voltage Accuracy

±1.5% + 4 Digits

Country of Origin

China

Product details

Keithley 2002 7 1/2 digit High Performance Multimeters with 8K Memory

The 2001 offers measurement technology which makes them attractive options to higher-priced, high-end digital multimeters. Other 7 or 8 digit DMMs may average multiple readings to extend their resolution. The resolution specifications of the 2001 is based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. The higher resolution provides greater dynamic range, enabling measurement from 1μV to 20V on a single range and avoiding range-shift errors and delays.

True 7 1/2 (2001)
Measurement integrity with high speed
High speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20Ω → 1GΩ
Frequency measuring range 1Hz → 15MHz
Multiple measurement display
GPIB interface
8K Memory

Supplied with

high performance modular test leads, option slot cover, full calibration data

Keithley

Stock information temporarily unavailable.

BD 5,257.550

BD 5,257.550 Each (Exc. Vat)

BD 5,783.305

BD 5,783.305 Each (inc. VAT)

Keithley 2001 Bench Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max

Calibration type

BD 5,257.550

BD 5,257.550 Each (Exc. Vat)

BD 5,783.305

BD 5,783.305 Each (inc. VAT)

Keithley 2001 Bench Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

2001

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum Resistance Measurement

34MΩ

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

AC Voltage Measurement Resolution

0.001V ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Best Resistance Measurement Accuracy

±15% + 5 Digits

Maximum Operating Temperature

+40°C

Battery Type

AAA

Safety Category Voltage

300V

Height

27mm

Minimum Operating Temperature

0°C

Weight

220g

Best DC Current Accuracy

±2% + 5 Digits

Width

91mm

Best AC Current Accuracy

±2% + 5 Digits

Length

128mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Dimensions

128 x 91 x 27mm

Best DC Voltage Accuracy

±1.5% + 4 Digits

Country of Origin

China

Product details

Keithley 2002 7 1/2 digit High Performance Multimeters with 8K Memory

The 2001 offers measurement technology which makes them attractive options to higher-priced, high-end digital multimeters. Other 7 or 8 digit DMMs may average multiple readings to extend their resolution. The resolution specifications of the 2001 is based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. The higher resolution provides greater dynamic range, enabling measurement from 1μV to 20V on a single range and avoiding range-shift errors and delays.

True 7 1/2 (2001)
Measurement integrity with high speed
High speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20Ω → 1GΩ
Frequency measuring range 1Hz → 15MHz
Multiple measurement display
GPIB interface
8K Memory

Supplied with

high performance modular test leads, option slot cover, full calibration data

Keithley