2100/220 Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

RS Stock No.: 273-9443Brand: KeithleyManufacturers Part No.: 2100/220
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

2100/220

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+630°C

Model Number (p)

2100/220

Model Number (p)

2100/220

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 865.194

BD 865.194 Each (Exc. Vat)

BD 951.713

BD 951.713 Each (inc. VAT)

2100/220 Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

BD 865.194

BD 865.194 Each (Exc. Vat)

BD 951.713

BD 951.713 Each (inc. VAT)

2100/220 Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

2100/220

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+630°C

Model Number (p)

2100/220

Model Number (p)

2100/220

Country of Origin

Taiwan, Province Of China