Keithley 2110 Bench Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max

Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Display Type
Digital
Model Number p
2110
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum Temperature Measurement
+2300°C
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
300kHz
AC Current Measurement Resolution
100µA ac
DC Current Measurement Resolution
100µA dc
AC Voltage Measurement Resolution
10mV ac
Resistance Measurement Resolution
1kΩ
DC Voltage Measurement Resolution
10mV dc
Safety Category Level
CAT I, CAT II
Maximum Operating Temperature
+40°C
Weight
2.2kg
Safety Category Voltage
600 V, 1000V
Width
305mm
Length
252.8mm
Dimensions
252.8 x 305 x 107mm
Minimum Operating Temperature
0°C
Height
107mm
Country of Origin
Taiwan, Province Of China
Product details
Keithley 2110 5-digit Dual-display Digital Multimeter
The Keithley 2110 5-digit dual-display digital multimeter is optimized for a variety of general-purpose system and bench design applications. Compared with other leading 5-digit DMMs, the 2110 offers excellent throughput (up to 10x faster), accuracy (up to 2x better DC voltage accuracy), value and integration flexibility. Measurement capabilities include DC voltage up to 1000V and current up to 10A, AC voltage up to 750V and current up to 10A, 2- and 4-wire resistance up to 100 mega-ohms, temperature, frequency (10Hz–300kHz) and period, and capacitance (1 nanofarad to 100 microfarad ranges). Mathematical functions and diode and continuity test functions are included. Programmable A-D converter and filter settings help optimise the 2110's signal-to-noise ratio to improve measurement accuracy. At the fast 4-digit setting, it takes up to 50,000 readings/second. The instrument's dual display can show the results from two measurements (e.g. DC voltage and temperature) simultaneously, so that users can monitor temperature fluctuations without interrupting other measurements. An intuitive front panel facilitates use of the 2110 by students, without sacrificing measurement performance or flexibility. System features include external triggering and a built-in reading buffer.
Why Use The Keithley 2110 Dual Display Multimeter?
Excellent value
Comprehensive capabilities
Excellent measurement accuracy
High speed
Dual-line display
Displays two different measurements at the same time
General purpose
5 digits deliver up to 200 readings via USB remote interface
4 digit setting takes up to 50000 readings
GPIB option excellent for production and monitoring applications
Features and Benefits:
15 Measurement functions including capacitance and thermocouple measurements
Dual-line display
Choice of USB only or USB + GPIB interfaces
Includes PC software utilities for both Microsoft® Word and Excel
Easy to use front panel
Minimizes added equipment costs when building systems
Two measurements shown concurrently, reduced need for additional instruments
Provides greater flexibility in system integration
Supports graphing and data sharing
Ideal for taking quick measurements
Lower cost
What Is Included?
Start up software
USB Cable
Power cable
Safety test leads
Three year standard warranty
Approvals
CE Compliant
Keithley
BD 641.014
BD 641.014 Each (Exc. Vat)
BD 705.115
BD 705.115 Each (inc. VAT)
Calibration type
No Calibration
1
BD 641.014
BD 641.014 Each (Exc. Vat)
BD 705.115
BD 705.115 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Display Type
Digital
Model Number p
2110
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum Temperature Measurement
+2300°C
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
300kHz
AC Current Measurement Resolution
100µA ac
DC Current Measurement Resolution
100µA dc
AC Voltage Measurement Resolution
10mV ac
Resistance Measurement Resolution
1kΩ
DC Voltage Measurement Resolution
10mV dc
Safety Category Level
CAT I, CAT II
Maximum Operating Temperature
+40°C
Weight
2.2kg
Safety Category Voltage
600 V, 1000V
Width
305mm
Length
252.8mm
Dimensions
252.8 x 305 x 107mm
Minimum Operating Temperature
0°C
Height
107mm
Country of Origin
Taiwan, Province Of China
Product details
Keithley 2110 5-digit Dual-display Digital Multimeter
The Keithley 2110 5-digit dual-display digital multimeter is optimized for a variety of general-purpose system and bench design applications. Compared with other leading 5-digit DMMs, the 2110 offers excellent throughput (up to 10x faster), accuracy (up to 2x better DC voltage accuracy), value and integration flexibility. Measurement capabilities include DC voltage up to 1000V and current up to 10A, AC voltage up to 750V and current up to 10A, 2- and 4-wire resistance up to 100 mega-ohms, temperature, frequency (10Hz–300kHz) and period, and capacitance (1 nanofarad to 100 microfarad ranges). Mathematical functions and diode and continuity test functions are included. Programmable A-D converter and filter settings help optimise the 2110's signal-to-noise ratio to improve measurement accuracy. At the fast 4-digit setting, it takes up to 50,000 readings/second. The instrument's dual display can show the results from two measurements (e.g. DC voltage and temperature) simultaneously, so that users can monitor temperature fluctuations without interrupting other measurements. An intuitive front panel facilitates use of the 2110 by students, without sacrificing measurement performance or flexibility. System features include external triggering and a built-in reading buffer.
Why Use The Keithley 2110 Dual Display Multimeter?
Excellent value
Comprehensive capabilities
Excellent measurement accuracy
High speed
Dual-line display
Displays two different measurements at the same time
General purpose
5 digits deliver up to 200 readings via USB remote interface
4 digit setting takes up to 50000 readings
GPIB option excellent for production and monitoring applications
Features and Benefits:
15 Measurement functions including capacitance and thermocouple measurements
Dual-line display
Choice of USB only or USB + GPIB interfaces
Includes PC software utilities for both Microsoft® Word and Excel
Easy to use front panel
Minimizes added equipment costs when building systems
Two measurements shown concurrently, reduced need for additional instruments
Provides greater flexibility in system integration
Supports graphing and data sharing
Ideal for taking quick measurements
Lower cost
What Is Included?
Start up software
USB Cable
Power cable
Safety test leads
Three year standard warranty
Approvals
CE Compliant