Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley Digital Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W

RS Stock No.: 176-6013Brand: KeithleyManufacturers Part No.: 2230G-30-3
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

3

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 30V

Output Current

3A

Power Rating

195W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Input Connector

3-Pin Socket (Power Cord)

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

BD 902.847

BD 902.847 Each (Exc. Vat)

BD 993.132

BD 993.132 Each (inc. VAT)

Keithley Digital Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W

Calibration type

BD 902.847

BD 902.847 Each (Exc. Vat)

BD 993.132

BD 993.132 Each (inc. VAT)

Keithley Digital Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

3

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 30V

Output Current

3A

Power Rating

195W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Input Connector

3-Pin Socket (Power Cord)

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China