Dual-use

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±1 nA → ±10 A, 60 W Output

RS Stock No.: 768-3407Brand: KeithleyManufacturers Part No.: 2634B
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

2600

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

2

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±1 nA → ±10 A

Output Power

60 W

Resistance Measurement Range

500 nΩ → 10 pΩ

Country of Origin

China

Product details

Keithley Source Meter Series 2600B

Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6 digit DMM, arbitrary waveform generator, pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Features and Benefits:

• 4-quadrant voltage/current source and measure with 6 digit resolution (2-line VFD display)
• Choose model from series offering exceptional dynamic range, 10A pulse to 0.1fA and 200V to 100nV
• Built-in Java-based test software
• Test Script Processing (TSP) technology embeds complete test programs for best-in-class system-level throughput
• TSP-Link expansion technology for multi-channel parallel test without a mainframe
• USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
• Software drivers and development/debug tools supplied
• Model choice includes lower specification (2604B, 2614B, 2634B) instruments

Typical Applications:

• Semiconductor Structures
- Wafers / Thin films
• Nanomaterials and Devices
- Graphene / Carbon Nanotubes/ Nanowires /Low Power nanostructures
• Discrete and Passive Components
- Resistors / diodes / Zener Diodes / LEDs, disk drive heads, sensors
- small signal bipolar junction transistors (BJT’s), Field Effective Transistors
(FET’s)
• Organic Materials and Devices
- E-links / Printable Electronics
• Material Characterization
- Resistivity / Hall Effect

Keithley Power Supplies

Stock information temporarily unavailable.

BD 13,776.538

BD 13,776.538 Each (Exc. Vat)

BD 15,154.192

BD 15,154.192 Each (inc. VAT)

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±1 nA → ±10 A, 60 W Output

BD 13,776.538

BD 13,776.538 Each (Exc. Vat)

BD 15,154.192

BD 15,154.192 Each (inc. VAT)

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±1 nA → ±10 A, 60 W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2600

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

2

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±1 nA → ±10 A

Output Power

60 W

Resistance Measurement Range

500 nΩ → 10 pΩ

Country of Origin

China

Product details

Keithley Source Meter Series 2600B

Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6 digit DMM, arbitrary waveform generator, pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Features and Benefits:

• 4-quadrant voltage/current source and measure with 6 digit resolution (2-line VFD display)
• Choose model from series offering exceptional dynamic range, 10A pulse to 0.1fA and 200V to 100nV
• Built-in Java-based test software
• Test Script Processing (TSP) technology embeds complete test programs for best-in-class system-level throughput
• TSP-Link expansion technology for multi-channel parallel test without a mainframe
• USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
• Software drivers and development/debug tools supplied
• Model choice includes lower specification (2604B, 2614B, 2634B) instruments

Typical Applications:

• Semiconductor Structures
- Wafers / Thin films
• Nanomaterials and Devices
- Graphene / Carbon Nanotubes/ Nanowires /Low Power nanostructures
• Discrete and Passive Components
- Resistors / diodes / Zener Diodes / LEDs, disk drive heads, sensors
- small signal bipolar junction transistors (BJT’s), Field Effective Transistors
(FET’s)
• Organic Materials and Devices
- E-links / Printable Electronics
• Material Characterization
- Resistivity / Hall Effect

Keithley Power Supplies