Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
1
Source Voltage Range
±200 mV → ±200 V
Source Current Range
±1 nA → ±10 A
Output Power
30.3 W
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
1
Source Voltage Range
±200 mV → ±200 V
Source Current Range
±1 nA → ±10 A
Output Power
30.3 W