Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
1
Source Voltage Range
±100 mV → ±40 V
Source Current Range
±100 nA → ±50 A
Output Power
2000 W
BD 15,298.360
BD 15,298.360 Each (Exc. Vat)
BD 16,828.196
BD 16,828.196 Each (inc. VAT)
1
BD 15,298.360
BD 15,298.360 Each (Exc. Vat)
BD 16,828.196
BD 16,828.196 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
1
Source Voltage Range
±100 mV → ±40 V
Source Current Range
±100 nA → ±50 A
Output Power
2000 W