Keithley 6514/E Bench Digital Multimeter, 20mA ac Max, 20mA dc Max

RS Stock No.: 760-0310Brand: KeithleyManufacturers Part No.: 6514/EDistrelec Article No.: 11093776
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

6514/E

Display Type

Digital

Model Number (p)

6514/E

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

20mA dc

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum Resistance Measurement

200GΩ

Absolute Maximum DC Voltage Measurement

200V dc

True RMS

No

AC Current Measurement Resolution

100A ac

DC Current Measurement Resolution

100A

DC Voltage Measurement Resolution

10µV dc

Resistance Measurement Resolution

10mΩ

AC Voltage Measurement Resolution

10µV ac

Dimensions

90 x 214 x 369mm

Best DC Voltage Accuracy

±0.025% + 4 Digits

Best AC Voltage Accuracy

±0.025% + 4 Digits

Minimum Operating Temperature

0°C

Best AC Current Accuracy

±1% + 30 Digits

Width

214mm

Length

369mm

Height

90mm

Weight

4.6kg

Best DC Current Accuracy

±1% + 30 Digits

Best Resistance Measurement Accuracy

±0.2% + 10 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Keithley 6514/E Programmable Electrometer

The Keithley 6514/E Programmable Electrometer is a 5-digit instrument designed for fast but precise measurements of low currents, voltages from high resistance sources, charges, or high resistances. The 6514/E digital multimeter combines flexible interfacing capabilities with current sensitivity, charge measurements capabilities, resolution and speed. The cost of the 6514 is comparable with that of many high end DMMs but the 6514 offers much greater current sensitivity and significantly lower voltage burden (as low as 20μV). Applications range from testing resistance and leaking current (in switches, relays and other components) to beam experiments and measuring currents from light detectors and other sensors.

Features & Benefits

• <1fA noise
• >200TΩ input impedance on voltage measurements
• Charge measurements from 10fC to 20μC
• High speed - up to 1200 readings/second
• Reading storage up to 2500
• Interfaces readily with switches, computers and component handlers
• Cancels voltage and current offsets easily

Applications for 6514/E Digital Multimeter

• High resistivity measurements
• Leakage currents
• Ion selective electrode measurements
• pH measurements
• Conductivity cells
• Potentiometry

Supplied with

low noise triax cable 3-slot triax to alligator clips 2m (6.6ft)

Stock information temporarily unavailable.

BD 6,495.802

BD 6,495.802 Each (Exc. Vat)

BD 7,145.382

BD 7,145.382 Each (inc. VAT)

Keithley 6514/E Bench Digital Multimeter, 20mA ac Max, 20mA dc Max

BD 6,495.802

BD 6,495.802 Each (Exc. Vat)

BD 7,145.382

BD 7,145.382 Each (inc. VAT)

Keithley 6514/E Bench Digital Multimeter, 20mA ac Max, 20mA dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

6514/E

Display Type

Digital

Model Number (p)

6514/E

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

20mA dc

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum Resistance Measurement

200GΩ

Absolute Maximum DC Voltage Measurement

200V dc

True RMS

No

AC Current Measurement Resolution

100A ac

DC Current Measurement Resolution

100A

DC Voltage Measurement Resolution

10µV dc

Resistance Measurement Resolution

10mΩ

AC Voltage Measurement Resolution

10µV ac

Dimensions

90 x 214 x 369mm

Best DC Voltage Accuracy

±0.025% + 4 Digits

Best AC Voltage Accuracy

±0.025% + 4 Digits

Minimum Operating Temperature

0°C

Best AC Current Accuracy

±1% + 30 Digits

Width

214mm

Length

369mm

Height

90mm

Weight

4.6kg

Best DC Current Accuracy

±1% + 30 Digits

Best Resistance Measurement Accuracy

±0.2% + 10 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Keithley 6514/E Programmable Electrometer

The Keithley 6514/E Programmable Electrometer is a 5-digit instrument designed for fast but precise measurements of low currents, voltages from high resistance sources, charges, or high resistances. The 6514/E digital multimeter combines flexible interfacing capabilities with current sensitivity, charge measurements capabilities, resolution and speed. The cost of the 6514 is comparable with that of many high end DMMs but the 6514 offers much greater current sensitivity and significantly lower voltage burden (as low as 20μV). Applications range from testing resistance and leaking current (in switches, relays and other components) to beam experiments and measuring currents from light detectors and other sensors.

Features & Benefits

• <1fA noise
• >200TΩ input impedance on voltage measurements
• Charge measurements from 10fC to 20μC
• High speed - up to 1200 readings/second
• Reading storage up to 2500
• Interfaces readily with switches, computers and component handlers
• Cancels voltage and current offsets easily

Applications for 6514/E Digital Multimeter

• High resistivity measurements
• Leakage currents
• Ion selective electrode measurements
• pH measurements
• Conductivity cells
• Potentiometry

Supplied with

low noise triax cable 3-slot triax to alligator clips 2m (6.6ft)