Keithley DAQ6510 Data Acquisition System

RS Stock No.: 173-9961Brand: KeithleyManufacturers Part No.: DAQ6510Distrelec Article No.: 30108746
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1000 (Type E) °C, +1300 (Type N) °C, +1372 (Type K) °C, +1768 (Type R) °C, +1768 (Type S) °C, +1820 (Type B) °C, +400 (Type T) °C, +760 (Type J) °C

Maximum Frequency

300kHz

Battery Type

Lithium Battery

Battery Life

3 yr

Weight

4.5kg

Resistance Measurement Resolution

1µΩ

Height

107.2mm

Capacitance Measurement Resolution

0.1pF

Minimum Operating Temperature

0°C

Width

387.4mm

Length

224mm

Model Number p

DAQ6510

Maximum Operating Temperature

+50°C

Model Number (p)

DAQ6510

Model Number (p)

DAQ6510

Distrelec Product Id

30108746

Country of Origin

China

Stock information temporarily unavailable.

BD 1,526.706

BD 1,526.706 Each (Exc. Vat)

BD 1,679.377

BD 1,679.377 Each (inc. VAT)

Keithley DAQ6510 Data Acquisition System

Calibration type

BD 1,526.706

BD 1,526.706 Each (Exc. Vat)

BD 1,679.377

BD 1,679.377 Each (inc. VAT)

Keithley DAQ6510 Data Acquisition System
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1000 (Type E) °C, +1300 (Type N) °C, +1372 (Type K) °C, +1768 (Type R) °C, +1768 (Type S) °C, +1820 (Type B) °C, +400 (Type T) °C, +760 (Type J) °C

Maximum Frequency

300kHz

Battery Type

Lithium Battery

Battery Life

3 yr

Weight

4.5kg

Resistance Measurement Resolution

1µΩ

Height

107.2mm

Capacitance Measurement Resolution

0.1pF

Minimum Operating Temperature

0°C

Width

387.4mm

Length

224mm

Model Number p

DAQ6510

Maximum Operating Temperature

+50°C

Model Number (p)

DAQ6510

Model Number (p)

DAQ6510

Distrelec Product Id

30108746

Country of Origin

China