Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Model Number p
DMM7510
Display Type
7.5 Digital
Model Number (p)
DMM7510
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
1GΩ
Absolute Maximum AC Voltage Measurement
700V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
1mF
Absolute Maximum Temperature Measurement
+850°C
Maximum Frequency
500kHz
AC Current Measurement Resolution
1nA ac
DC Current Measurement Resolution
1µA dc
Resistance Measurement Resolution
100nΩ
DC Voltage Measurement Resolution
10nV dc
AC Voltage Measurement Resolution
0.1µV ac
Capacitance Measurement Resolution
0.1pF
Temperature Measurement Resolution
0.01°C
Width
255mm
Length
425mm
Dimensions
425 x 255 x 106mm
Best Temperature Measurement Accuracy
±0.06 (4-Wire) °C, ±0.75 (3-Wire) °C
Best Capacitance Measurement Accuracy
0.4+0.1 %
Minimum Operating Temperature
0°C
Height
106mm
Weight
4.1kg
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Keithley DMM7510 7-digit Graphical Sampling Multimeter
Keithley DMM7510 7 digit precision graphical sampling digital multimeter is a high-resolution multimeter. The DMM7510 combines all the advantages of a precision digital multimeter with a touch screen display, high-speed performance and high resolution digitiser. The whole package provides you with one of the first graphical sampling digital multimeters. This multimeter gives you unprecedented flexibility of signal analysis together with ease in observing, interacting with and exploring measurements using 'pinch and zoom'. The DMM7510 with pA-level sensitivity and 1Msample/s sampling accurately measures ultra-low sleep mode currents and transmit drain currents for wireless devices.
Features and Benefits:
3 to 7 digit resolution
14 PPM basic one-year DCV accuracy
100mV, 1Ω and 10μA ranges for sensitivity to measure low level signals
Accurate low resistance measurements with offset-compensated ohms, four-wire and dry circuit functions
Capture and display waveforms or transients with 1MS/s digitizer
Large internal memory buffer
Auto-calibration feature
5-inch, high resolution touchscreen interface
Front panel USB memory port
Additional Features:
Best accuracy, low noise
Digitising rate 1000000 reading/s
Measures current drain in all IoT devices operating states
Capture μA sleep mode currents
Transmit currents up to 1 A combining sensitive and fast current measurements
Measures low signals with high sensitivity
Captures and stores more than 27 million readings
Observe, interact with and explore measurements
Connectivity GPIB / USB (TMC) LAN (LXI)
What Is Included?
Test Leads
USB Cable
TSO-Link/Ethernet cable
CD Documentation and qucik start guide plus
Test script builder software
KickStart Startup software
LabVIEW and IVI Drivers
Supplied with
Keithley
BD 3,117.274
BD 3,117.274 Each (Exc. Vat)
BD 3,429.001
BD 3,429.001 Each (inc. VAT)
1
BD 3,117.274
BD 3,117.274 Each (Exc. Vat)
BD 3,429.001
BD 3,429.001 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Model Number p
DMM7510
Display Type
7.5 Digital
Model Number (p)
DMM7510
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
1GΩ
Absolute Maximum AC Voltage Measurement
700V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
1mF
Absolute Maximum Temperature Measurement
+850°C
Maximum Frequency
500kHz
AC Current Measurement Resolution
1nA ac
DC Current Measurement Resolution
1µA dc
Resistance Measurement Resolution
100nΩ
DC Voltage Measurement Resolution
10nV dc
AC Voltage Measurement Resolution
0.1µV ac
Capacitance Measurement Resolution
0.1pF
Temperature Measurement Resolution
0.01°C
Width
255mm
Length
425mm
Dimensions
425 x 255 x 106mm
Best Temperature Measurement Accuracy
±0.06 (4-Wire) °C, ±0.75 (3-Wire) °C
Best Capacitance Measurement Accuracy
0.4+0.1 %
Minimum Operating Temperature
0°C
Height
106mm
Weight
4.1kg
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Keithley DMM7510 7-digit Graphical Sampling Multimeter
Keithley DMM7510 7 digit precision graphical sampling digital multimeter is a high-resolution multimeter. The DMM7510 combines all the advantages of a precision digital multimeter with a touch screen display, high-speed performance and high resolution digitiser. The whole package provides you with one of the first graphical sampling digital multimeters. This multimeter gives you unprecedented flexibility of signal analysis together with ease in observing, interacting with and exploring measurements using 'pinch and zoom'. The DMM7510 with pA-level sensitivity and 1Msample/s sampling accurately measures ultra-low sleep mode currents and transmit drain currents for wireless devices.
Features and Benefits:
3 to 7 digit resolution
14 PPM basic one-year DCV accuracy
100mV, 1Ω and 10μA ranges for sensitivity to measure low level signals
Accurate low resistance measurements with offset-compensated ohms, four-wire and dry circuit functions
Capture and display waveforms or transients with 1MS/s digitizer
Large internal memory buffer
Auto-calibration feature
5-inch, high resolution touchscreen interface
Front panel USB memory port
Additional Features:
Best accuracy, low noise
Digitising rate 1000000 reading/s
Measures current drain in all IoT devices operating states
Capture μA sleep mode currents
Transmit currents up to 1 A combining sensitive and fast current measurements
Measures low signals with high sensitivity
Captures and stores more than 27 million readings
Observe, interact with and explore measurements
Connectivity GPIB / USB (TMC) LAN (LXI)
What Is Included?
Test Leads
USB Cable
TSO-Link/Ethernet cable
CD Documentation and qucik start guide plus
Test script builder software
KickStart Startup software
LabVIEW and IVI Drivers
Supplied with