KEMET 125μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 125MS26ACMA1STD

RS Stock No.: 151-1552Brand: KEMETManufacturers Part No.: 125MS26ACMA1STD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

125µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Tolerance

0 to +25%

Series

MS

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.900

BD 9.900 Each (Exc. Vat)

BD 10.890

BD 10.890 Each (inc. VAT)

KEMET 125μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 125MS26ACMA1STD

BD 9.900

BD 9.900 Each (Exc. Vat)

BD 10.890

BD 10.890 Each (inc. VAT)

KEMET 125μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 125MS26ACMA1STD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.900
10 - 49BD 9.196
50+BD 9.108

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

125µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Tolerance

0 to +25%

Series

MS

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in