Technical Document
Specifications
Brand
KEMETAccessory Type
Clip
For Use With
35 mm Dia. Capacitor
Material
Metal
Diameter
35mm
Compatible Capacitor Diameter
35mm
Compatible Capacitor Shapes
Round
Clip Diameter
35mm
Country of Origin
Portugal
Product details
Mounting Kits
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
BD 1.463
BD 1.463 Each (Exc. Vat)
BD 1.609
BD 1.609 Each (inc. VAT)
1
BD 1.463
BD 1.463 Each (Exc. Vat)
BD 1.609
BD 1.609 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.463 |
25 - 49 | BD 1.380 |
50 - 99 | BD 1.314 |
100 - 249 | BD 1.254 |
250+ | BD 1.155 |
Technical Document
Specifications
Brand
KEMETAccessory Type
Clip
For Use With
35 mm Dia. Capacitor
Material
Metal
Diameter
35mm
Compatible Capacitor Diameter
35mm
Compatible Capacitor Shapes
Round
Clip Diameter
35mm
Country of Origin
Portugal
Product details
Mounting Kits
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.