Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 1mF Through Hole Polymer Capacitor, 6V dc

RS Stock No.: 174-4553Brand: KEMETManufacturers Part No.: A750KK108M0JAAE015
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

1mF

Voltage

6V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

15mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

8mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 8mm

Series

A750

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Leakage Current

1.26 mA

Lifetime

2000h

Ripple Current

4.1A

Country of Origin

China

Stock information temporarily unavailable.

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

KEMET 1mF Through Hole Polymer Capacitor, 6V dc

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

KEMET 1mF Through Hole Polymer Capacitor, 6V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

1mF

Voltage

6V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

15mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

8mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 8mm

Series

A750

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Leakage Current

1.26 mA

Lifetime

2000h

Ripple Current

4.1A

Country of Origin

China