Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw Terminal - ALS60A102ME550

RS Stock No.: 871-2108Brand: KEMETManufacturers Part No.: ALS60A102ME550Distrelec Article No.: 30002348
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

550V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lead Pitch

28.5mm

Lifetime

19000 h @ +85 °C/550V dc/Ir, 38000 h @ +85 °C/550V dc

Polarised

Polar

Equivalent Series Resistance

303mΩ

Series

ALS60

Ripple Current

10.6 A @10 kHz, 6.5 A @100 Hz

Leakage Current

3.3 mA

Tolerance

±20%

Product details

Kemet ALS60 Series

KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications

Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding

Standards

AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 32.494

BD 32.494 Each (Exc. Vat)

BD 35.743

BD 35.743 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw Terminal - ALS60A102ME550

BD 32.494

BD 32.494 Each (Exc. Vat)

BD 35.743

BD 35.743 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw Terminal - ALS60A102ME550
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 32.494
3 - 4BD 30.156
5 - 9BD 28.776
10+BD 27.814

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

550V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lead Pitch

28.5mm

Lifetime

19000 h @ +85 °C/550V dc/Ir, 38000 h @ +85 °C/550V dc

Polarised

Polar

Equivalent Series Resistance

303mΩ

Series

ALS60

Ripple Current

10.6 A @10 kHz, 6.5 A @100 Hz

Leakage Current

3.3 mA

Tolerance

±20%

Product details

Kemet ALS60 Series

KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications

Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding

Standards

AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more