Technical Document
Specifications
Brand
KEMETCapacitance
33000µF
Voltage
16V dc
Mounting Type
Solder Lug
Technology
Aluminium Electrolytic
Dimensions
35 x 55mm
Height
55mm
Length
55mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
18000 h @ +85 °C/16V dc/Ir
Ripple Current
5.69 A @ 100Hz
Series
ALT22
Polarised
Polar
Leakage Current
3.168 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Clamp & Stud Fixing 85°C
BD 570.350
BD 5.704 Each (In a Bag of 100) (Exc. Vat)
BD 627.385
BD 6.274 Each (In a Bag of 100) (inc. VAT)
100
BD 570.350
BD 5.704 Each (In a Bag of 100) (Exc. Vat)
BD 627.385
BD 6.274 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
33000µF
Voltage
16V dc
Mounting Type
Solder Lug
Technology
Aluminium Electrolytic
Dimensions
35 x 55mm
Height
55mm
Length
55mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
18000 h @ +85 °C/16V dc/Ir
Ripple Current
5.69 A @ 100Hz
Series
ALT22
Polarised
Polar
Leakage Current
3.168 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications