Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
ESD Rated
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Mexico
BD 7.875
BD 0.016 Each (In a Pack of 500) (Exc. Vat)
BD 8.663
BD 0.018 Each (In a Pack of 500) (inc. VAT)
Standard
500
BD 7.875
BD 0.016 Each (In a Pack of 500) (Exc. Vat)
BD 8.663
BD 0.018 Each (In a Pack of 500) (inc. VAT)
Standard
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
500 - 500 | BD 0.016 | BD 7.875 |
1000 - 4500 | BD 0.010 | BD 5.250 |
5000+ | BD 0.010 | BD 5.250 |
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
ESD Rated
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Mexico