Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 147-027Brand: KEMETManufacturers Part No.: C0402C222K5RACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

C Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression

You may be interested in
Murata 2.2nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 200) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.500

BD 0.006 Each (In a Pack of 1000) (Exc. Vat)

BD 6.050

BD 0.007 Each (In a Pack of 1000) (inc. VAT)

KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

BD 5.500

BD 0.006 Each (In a Pack of 1000) (Exc. Vat)

BD 6.050

BD 0.007 Each (In a Pack of 1000) (inc. VAT)

KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 2.2nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 200) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

C Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression

You may be interested in
Murata 2.2nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 200) (Exc. Vat)