Technical Document
Specifications
Brand
KEMETCapacitance
33pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
BD 5.500
BD 0.006 Each (In a Pack of 1000) (Exc. Vat)
BD 6.050
BD 0.007 Each (In a Pack of 1000) (inc. VAT)
1000
BD 5.500
BD 0.006 Each (In a Pack of 1000) (Exc. Vat)
BD 6.050
BD 0.007 Each (In a Pack of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 1000 - 1000 | BD 0.006 | BD 5.500 |
| 2000 - 2000 | P.O.A. | P.O.A. |
| 3000 - 3000 | P.O.A. | P.O.A. |
| 4000+ | P.O.A. | P.O.A. |
Technical Document
Specifications
Brand
KEMETCapacitance
33pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression


