Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Country of Origin
Mexico
Product details
Kemet 0603 Automotive Grade SMT MLCC Ceramic Capacitors
0603 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
BD 4.125
BD 0.016 Each (In a Pack of 250) (Exc. Vat)
BD 4.537
BD 0.018 Each (In a Pack of 250) (inc. VAT)
250
BD 4.125
BD 0.016 Each (In a Pack of 250) (Exc. Vat)
BD 4.537
BD 0.018 Each (In a Pack of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
250 - 750 | BD 0.016 | BD 4.125 |
1000 - 2250 | BD 0.016 | BD 4.125 |
2500 - 4750 | BD 0.016 | BD 4.125 |
5000 - 12250 | BD 0.016 | BD 4.125 |
12500+ | BD 0.016 | BD 4.125 |
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Country of Origin
Mexico
Product details
Kemet 0603 Automotive Grade SMT MLCC Ceramic Capacitors
0603 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified