KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 264-4501Brand: KEMETManufacturers Part No.: C0603C220J5GACTUDistrelec Article No.: 30047610
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

22pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS MLCC B37930K5220J60
P.O.A.Each (In a Pack of 50) (Exc. Vat)
EPCOS MLCC B37930K5220J60
P.O.A.Each (In a Pack of 250) (Exc. Vat)
Murata 22pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
TDK 22pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)

BD 0.825

BD 0.033 Each (In a Pack of 25) (Exc. Vat)

BD 0.907

BD 0.036 Each (In a Pack of 25) (inc. VAT)

KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

BD 0.825

BD 0.033 Each (In a Pack of 25) (Exc. Vat)

BD 0.907

BD 0.036 Each (In a Pack of 25) (inc. VAT)

KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 225BD 0.033BD 0.825
250 - 475BD 0.033BD 0.825
500 - 975BD 0.028BD 0.688
1000 - 2475BD 0.028BD 0.688
2500+BD 0.028BD 0.688

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS MLCC B37930K5220J60
P.O.A.Each (In a Pack of 50) (Exc. Vat)
EPCOS MLCC B37930K5220J60
P.O.A.Each (In a Pack of 250) (Exc. Vat)
Murata 22pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
TDK 22pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

22pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS MLCC B37930K5220J60
P.O.A.Each (In a Pack of 50) (Exc. Vat)
EPCOS MLCC B37930K5220J60
P.O.A.Each (In a Pack of 250) (Exc. Vat)
Murata 22pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
TDK 22pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)