Technical Document
Specifications
Brand
KEMETCapacitance
4.7nF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
5%
Stock information temporarily unavailable.
BD 154.000
BD 0.038 Each (On a Reel of 4000) (Exc. Vat)
BD 169.400
BD 0.042 Each (On a Reel of 4000) (inc. VAT)
KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, 5% , SMD
4000
BD 154.000
BD 0.038 Each (On a Reel of 4000) (Exc. Vat)
BD 169.400
BD 0.042 Each (On a Reel of 4000) (inc. VAT)
KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, 5% , SMD
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | BD 0.038 | BD 154.000 |
12000+ | BD 0.033 | BD 132.000 |
Technical Document
Specifications
Brand
KEMETCapacitance
4.7nF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
5%