KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 803-0024Brand: KEMETManufacturers Part No.: C1206C474K5RACTUDistrelec Article No.: 30031785
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

You may be interested in
TDK 470nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.605

BD 0.060 Each (In a Pack of 10) (Exc. Vat)

BD 0.665

BD 0.066 Each (In a Pack of 10) (inc. VAT)

KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

BD 0.605

BD 0.060 Each (In a Pack of 10) (Exc. Vat)

BD 0.665

BD 0.066 Each (In a Pack of 10) (inc. VAT)

KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 470nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

You may be interested in
TDK 470nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)