KEMET 44nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD

RS Stock No.: 224-6978Brand: KEMETManufacturers Part No.: C2220X443KGRLCAUTO
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

44nF

Voltage

2kV dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Country of Origin

United States

Stock information temporarily unavailable.

BD 1.606

BD 1.606 Each (Exc. Vat)

BD 1.767

BD 1.767 Each (inc. VAT)

KEMET 44nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD
Select packaging type

BD 1.606

BD 1.606 Each (Exc. Vat)

BD 1.767

BD 1.767 Each (inc. VAT)

KEMET 44nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

44nF

Voltage

2kV dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Country of Origin

United States