Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 2.5μF, Chassis Mount

RS Stock No.: 173-4196Brand: KEMETManufacturers Part No.: C274ACF4250WA0J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2.5µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

57mm

Dimensions

25 (Dia.) x 57mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 331.452

BD 2.046 Each (In a Bag of 162) (Exc. Vat)

BD 364.597

BD 2.251 Each (In a Bag of 162) (inc. VAT)

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 2.5μF, Chassis Mount

BD 331.452

BD 2.046 Each (In a Bag of 162) (Exc. Vat)

BD 364.597

BD 2.251 Each (In a Bag of 162) (inc. VAT)

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 2.5μF, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2.5µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

57mm

Dimensions

25 (Dia.) x 57mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more