Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 4μF, Through Hole

RS Stock No.: 181-0390Brand: KEMETManufacturers Part No.: C274ACF4400LF0J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4µF

Voltage

470V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C27

Height

58.5mm

Dimensions

30 Dia. x 58.5mm

Dielectric

Polypropylene

Terminal Type

Bipolar Cable

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

20 x 10^4%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 374.420

BD 187.210 Each (In a Pack of 2) (Exc. Vat)

BD 411.862

BD 205.931 Each (In a Pack of 2) (inc. VAT)

KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 4μF, Through Hole

BD 374.420

BD 187.210 Each (In a Pack of 2) (Exc. Vat)

BD 411.862

BD 205.931 Each (In a Pack of 2) (inc. VAT)

KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 4μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

4µF

Voltage

470V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C27

Height

58.5mm

Dimensions

30 Dia. x 58.5mm

Dielectric

Polypropylene

Terminal Type

Bipolar Cable

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

20 x 10^4%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more