Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 6μF, Chassis Mount

RS Stock No.: 377-9052Brand: KEMETManufacturers Part No.: C274ACF4600WA0JDistrelec Article No.: 30422832
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

6µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

57mm

Dimensions

35 (Dia.) x 57mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30422832

Product details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.268

BD 4.268 Each (Exc. Vat)

BD 4.695

BD 4.695 Each (inc. VAT)

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 6μF, Chassis Mount

BD 4.268

BD 4.268 Each (Exc. Vat)

BD 4.695

BD 4.695 Each (inc. VAT)

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 6μF, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.268
10 - 24BD 4.064
25 - 49BD 3.894
50 - 99BD 3.707
100+BD 3.432

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

6µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

57mm

Dimensions

35 (Dia.) x 57mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30422832

Product details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in