KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 8μF, Chassis Mount

Technical Document
Specifications
Brand
KEMETCapacitance
8µF
Voltage
470V ac
Mounting Type
Chassis Mount
Tolerance
±5%
Series
C27
Height
57mm
Dimensions
35 (Dia.) x 57mm
Dielectric
Metallised Polypropylene
Terminal Type
Screw Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Bulgaria
Product details
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self healing
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°
BD 4.576
BD 4.576 Each (Exc. Vat)
BD 5.034
BD 5.034 Each (inc. VAT)
1
BD 4.576
BD 4.576 Each (Exc. Vat)
BD 5.034
BD 5.034 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.576 |
10 - 24 | BD 4.350 |
25 - 49 | BD 4.164 |
50 - 99 | BD 3.966 |
100+ | BD 3.668 |
Technical Document
Specifications
Brand
KEMETCapacitance
8µF
Voltage
470V ac
Mounting Type
Chassis Mount
Tolerance
±5%
Series
C27
Height
57mm
Dimensions
35 (Dia.) x 57mm
Dielectric
Metallised Polypropylene
Terminal Type
Screw Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Bulgaria
Product details
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self healing
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°