KEMET 330pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

RS Stock No.: 538-1269Brand: KEMETManufacturers Part No.: C315C331J2G5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

330pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

Country of Origin

Mexico

Product details

Goldmax 300 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric
Conformally coated
Radial

C0G (NP0) Dielectric

Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.852

BD 0.170 Each (In a Pack of 5) (Exc. Vat)

BD 0.937

BD 0.187 Each (In a Pack of 5) (inc. VAT)

KEMET 330pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
Select packaging type

BD 0.852

BD 0.170 Each (In a Pack of 5) (Exc. Vat)

BD 0.937

BD 0.187 Each (In a Pack of 5) (inc. VAT)

KEMET 330pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.170BD 0.852
50 - 245BD 0.126BD 0.632
250 - 370BD 0.072BD 0.358
375 - 745BD 0.066BD 0.330
750+BD 0.066BD 0.330

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

330pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

Country of Origin

Mexico

Product details

Goldmax 300 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric
Conformally coated
Radial

C0G (NP0) Dielectric

Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more