KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10% , Through Hole

Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Package/Case
0322
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
10%
Country of Origin
Mexico
BD 288.750
BD 0.116 Each (On a Reel of 2500) (Exc. Vat)
BD 317.625
BD 0.128 Each (On a Reel of 2500) (inc. VAT)
2500
BD 288.750
BD 0.116 Each (On a Reel of 2500) (Exc. Vat)
BD 317.625
BD 0.128 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Package/Case
0322
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
10%
Country of Origin
Mexico