KEMET 22pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

Technical Document
Specifications
Brand
KEMETCapacitance
22pF
Voltage
200V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
5.08 x 3.81 x 6.6mm
Length
5.08mm
Depth
3.81mm
Height
6.6mm
Series
Goldmax 300
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
BD 1.018
BD 0.204 Each (In a Pack of 5) (Exc. Vat)
BD 1.120
BD 0.224 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.018
BD 0.204 Each (In a Pack of 5) (Exc. Vat)
BD 1.120
BD 0.224 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.204 | BD 1.018 |
50 - 245 | BD 0.148 | BD 0.742 |
250 - 370 | BD 0.077 | BD 0.385 |
375 - 745 | BD 0.072 | BD 0.358 |
750+ | BD 0.072 | BD 0.358 |
Technical Document
Specifications
Brand
KEMETCapacitance
22pF
Voltage
200V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
5.08 x 3.81 x 6.6mm
Length
5.08mm
Depth
3.81mm
Height
6.6mm
Series
Goldmax 300
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.