Technical Document
Specifications
Brand
KEMETCapacitance
220nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
9.14 x 7.62 x 3.81mm
Length
9.14mm
Height
3.81mm
Series
Goldmax 300
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
BD 30.188
BD 0.121 Each (In a Bag of 250) (Exc. Vat)
BD 33.207
BD 0.133 Each (In a Bag of 250) (inc. VAT)
250
BD 30.188
BD 0.121 Each (In a Bag of 250) (Exc. Vat)
BD 33.207
BD 0.133 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 250 | BD 0.121 | BD 30.188 |
500 - 750 | BD 0.116 | BD 28.875 |
1000 - 2250 | BD 0.105 | BD 26.250 |
2500+ | BD 0.100 | BD 24.938 |
Technical Document
Specifications
Brand
KEMETCapacitance
220nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
9.14 x 7.62 x 3.81mm
Length
9.14mm
Height
3.81mm
Series
Goldmax 300
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits