KEMET 680nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

RS Stock No.: 173-4862Brand: KEMETManufacturers Part No.: C330C684M5U5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

680nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

9.14 x 7.62 x 3.81mm

Length

9.14mm

Height

3.81mm

Series

Goldmax 300

Maximum Operating Temperature

+85°C

Lead Spacing

5.08 mm

Minimum Operating Temperature

+10°C

Country of Origin

Mexico

Product details

C315 / C320 / C322 / C330 Series

Z5U dielectric
Conformally coated

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

Stock information temporarily unavailable.

BD 37.125

BD 0.148 Each (In a Bag of 250) (Exc. Vat)

BD 40.837

BD 0.163 Each (In a Bag of 250) (inc. VAT)

KEMET 680nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

BD 37.125

BD 0.148 Each (In a Bag of 250) (Exc. Vat)

BD 40.837

BD 0.163 Each (In a Bag of 250) (inc. VAT)

KEMET 680nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
250 - 750BD 0.148BD 37.125
1000 - 2750BD 0.126BD 31.625
3000 - 4750BD 0.110BD 27.500
5000 - 9750BD 0.099BD 24.750
10000+BD 0.094BD 23.375

Technical Document

Specifications

Brand

KEMET

Capacitance

680nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

9.14 x 7.62 x 3.81mm

Length

9.14mm

Height

3.81mm

Series

Goldmax 300

Maximum Operating Temperature

+85°C

Lead Spacing

5.08 mm

Minimum Operating Temperature

+10°C

Country of Origin

Mexico

Product details

C315 / C320 / C322 / C330 Series

Z5U dielectric
Conformally coated

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.