Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Country of Origin
Mexico
Product details
AxiMax Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
BD 0.605
BD 0.121 Each (In a Pack of 5) (Exc. Vat)
BD 0.665
BD 0.133 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.605
BD 0.121 Each (In a Pack of 5) (Exc. Vat)
BD 0.665
BD 0.133 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.121 | BD 0.605 |
50 - 245 | BD 0.077 | BD 0.385 |
250 - 495 | BD 0.033 | BD 0.165 |
500 - 1245 | BD 0.033 | BD 0.165 |
1250+ | BD 0.033 | BD 0.165 |
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Country of Origin
Mexico
Product details
AxiMax Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.