Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
X7R
Tolerance
±10%
Dimensions
3.05 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
AxiMax 400 Series
X7R dielectric
Conformally coated
Compact axial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
BD 0.468
BD 0.094 Each (In a Pack of 5) (Exc. Vat)
BD 0.515
BD 0.103 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.468
BD 0.094 Each (In a Pack of 5) (Exc. Vat)
BD 0.515
BD 0.103 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.094 | BD 0.468 |
50 - 245 | BD 0.033 | BD 0.165 |
250 - 495 | BD 0.022 | BD 0.110 |
500 - 1245 | BD 0.022 | BD 0.110 |
1250+ | BD 0.016 | BD 0.082 |
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
X7R
Tolerance
±10%
Dimensions
3.05 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
AxiMax 400 Series
X7R dielectric
Conformally coated
Compact axial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits