Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial

RS Stock No.: 538-1685PBrand: KEMETManufacturers Part No.: C412C223K1R5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

AxiMax 400 Series

X7R dielectric
Conformally coated
Compact axial package

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

KEMET 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

KEMET 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

AxiMax 400 Series

X7R dielectric
Conformally coated
Compact axial package

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in