KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 7μF

RS Stock No.: 174-4285Brand: KEMETManufacturers Part No.: C4AQCBU4700A1YJ
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

7µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

31.5mm

Depth

14mm

Lead Length

6mm

Equivalent Series Resistance

9mΩ

Height

28mm

Dimensions

31.5 x 14 x 28mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 76.560

BD 0.798 Each (In a Bag of 96) (Exc. Vat)

BD 84.216

BD 0.878 Each (In a Bag of 96) (inc. VAT)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 7μF

BD 76.560

BD 0.798 Each (In a Bag of 96) (Exc. Vat)

BD 84.216

BD 0.878 Each (In a Bag of 96) (inc. VAT)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 7μF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
96 - 192BD 0.798BD 76.560
288+BD 0.517BD 49.632

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

7µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

31.5mm

Depth

14mm

Lead Length

6mm

Equivalent Series Resistance

9mΩ

Height

28mm

Dimensions

31.5 x 14 x 28mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more