Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
700 V ac, 2000 V dc
Mounting Type
Panel Mount
Tolerance
±5%
Series
C4BS
Lead Pitch
25.5mm
Length
41.5mm
Depth
40mm
Lead Length
14mm
Equivalent Series Resistance
23.3mΩ
Height
20mm
Dimensions
41.5 x 40 x 20mm
Dielectric
Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Dissipation Factor
5 x 10^-4 % @ 1 kHz
Country of Origin
Italy
BD 184.756
BD 3.553 Each (In a Bag of 52) (Exc. Vat)
BD 203.232
BD 3.908 Each (In a Bag of 52) (inc. VAT)
52
BD 184.756
BD 3.553 Each (In a Bag of 52) (Exc. Vat)
BD 203.232
BD 3.908 Each (In a Bag of 52) (inc. VAT)
52
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
52 - 104 | BD 3.553 | BD 184.756 |
156+ | BD 3.157 | BD 164.164 |
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
700 V ac, 2000 V dc
Mounting Type
Panel Mount
Tolerance
±5%
Series
C4BS
Lead Pitch
25.5mm
Length
41.5mm
Depth
40mm
Lead Length
14mm
Equivalent Series Resistance
23.3mΩ
Height
20mm
Dimensions
41.5 x 40 x 20mm
Dielectric
Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Dissipation Factor
5 x 10^-4 % @ 1 kHz
Country of Origin
Italy