Technical Document
Specifications
Brand
KEMETCapacitance
220nF
Voltage
3 kV dc, 750 V ac
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Lead Pitch
25.5mm
Length
41.5mm
Depth
20mm
Lead Length
14mm
Height
40mm
Equivalent Series Resistance
8mΩ
Dimensions
41.5 x 20 x 40mm
Dielectric
Polypropylene
Package/Case
B
Minimum Operating Temperature
-40°C
Dissipation Factor
≤5 x 10⁻⁴ % @1 kHz
Maximum Operating Temperature
+85°C
Product details
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
BD 5.940
BD 5.940 Each (Exc. Vat)
BD 6.534
BD 6.534 Each (inc. VAT)
1
BD 5.940
BD 5.940 Each (Exc. Vat)
BD 6.534
BD 6.534 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 5.940 |
| 5 - 9 | BD 5.643 |
| 10+ | BD 5.302 |
Technical Document
Specifications
Brand
KEMETCapacitance
220nF
Voltage
3 kV dc, 750 V ac
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Lead Pitch
25.5mm
Length
41.5mm
Depth
20mm
Lead Length
14mm
Height
40mm
Equivalent Series Resistance
8mΩ
Dimensions
41.5 x 20 x 40mm
Dielectric
Polypropylene
Package/Case
B
Minimum Operating Temperature
-40°C
Dissipation Factor
≤5 x 10⁻⁴ % @1 kHz
Maximum Operating Temperature
+85°C
Product details
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.


