Technical Document
Specifications
Brand
KEMETCapacitance
470nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4C
Length
44mm
Equivalent Series Resistance
5mΩ
Dimensions
33.5 (Dia.) x 44mm
Dielectric
Metallised Polypropylene
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
North Macedonia
Product details
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
BD 4.152
BD 4.152 Each (Exc. Vat)
BD 4.567
BD 4.567 Each (inc. VAT)
Standard
1
BD 4.152
BD 4.152 Each (Exc. Vat)
BD 4.567
BD 4.567 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.152 |
10 - 24 | BD 4.054 |
25 - 49 | BD 3.966 |
50 - 99 | BD 3.702 |
100+ | BD 3.388 |
Technical Document
Specifications
Brand
KEMETCapacitance
470nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4C
Length
44mm
Equivalent Series Resistance
5mΩ
Dimensions
33.5 (Dia.) x 44mm
Dielectric
Metallised Polypropylene
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
North Macedonia
Product details
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm