KEMET 25μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series

RS Stock No.: 377-8829Brand: KEMETManufacturers Part No.: C878BF35250SA0J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

25µF

Voltage

500V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C87

Application

Air Fan, Circulator, Electric Motor, Pump

Height

98mm

Dimensions

45 (Dia.) x 98mm

Dielectric

Metallized Polypropylene

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Stud Mount

Capacitor Family

Film

Minimum Operating Temperature

-25°C

Dielectric Material Family

Polypropylene (PP)

Maximum Operating Temperature

+85°C

Country of Origin

Bulgaria

Product details

Kemet C878 Series

Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

Features

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Applications

Single phase motors
Low-power electric motors
Compressors

Approvals

VDE, UL recognised component

Standards

EN 60252

Push-On Terminals with Safety Device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.288

BD 8.288 Each (Exc. Vat)

BD 9.117

BD 9.117 Each (inc. VAT)

KEMET 25μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series

BD 8.288

BD 8.288 Each (Exc. Vat)

BD 9.117

BD 9.117 Each (inc. VAT)

KEMET 25μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.288
5 - 9BD 8.102
10 - 24BD 7.904
25 - 49BD 7.381
50+BD 6.765

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

25µF

Voltage

500V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C87

Application

Air Fan, Circulator, Electric Motor, Pump

Height

98mm

Dimensions

45 (Dia.) x 98mm

Dielectric

Metallized Polypropylene

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Stud Mount

Capacitor Family

Film

Minimum Operating Temperature

-25°C

Dielectric Material Family

Polypropylene (PP)

Maximum Operating Temperature

+85°C

Country of Origin

Bulgaria

Product details

Kemet C878 Series

Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

Features

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Applications

Single phase motors
Low-power electric motors
Compressors

Approvals

VDE, UL recognised component

Standards

EN 60252

Push-On Terminals with Safety Device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in