Technical Document
Specifications
Brand
KEMETCapacitance
2.2nF
Voltage
250V ac
Mounting Type
Through Hole
Series
C900
Tolerance
±20%
Dielectric
Y5V
Diameter
7mm
Depth
5mm
Dimensions
7 (Dia.) x 5mm
Temperature Coefficient
-80% → +30%
Suppression Class
X1, Y2
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C
Dissipation Factor
5%
Country of Origin
China
Product details
X1/Y2 Ceramic Disc 900 Series
KEMETs 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.
Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)
BD 44.000
BD 0.044 Each (In a Box of 1000) (Exc. Vat)
BD 48.400
BD 0.048 Each (In a Box of 1000) (inc. VAT)
1000
BD 44.000
BD 0.044 Each (In a Box of 1000) (Exc. Vat)
BD 48.400
BD 0.048 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | BD 0.044 | BD 44.000 |
2000 - 2000 | BD 0.038 | BD 38.500 |
3000 - 3000 | BD 0.033 | BD 33.000 |
4000+ | BD 0.033 | BD 33.000 |
Technical Document
Specifications
Brand
KEMETCapacitance
2.2nF
Voltage
250V ac
Mounting Type
Through Hole
Series
C900
Tolerance
±20%
Dielectric
Y5V
Diameter
7mm
Depth
5mm
Dimensions
7 (Dia.) x 5mm
Temperature Coefficient
-80% → +30%
Suppression Class
X1, Y2
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C
Dissipation Factor
5%
Country of Origin
China
Product details
X1/Y2 Ceramic Disc 900 Series
KEMETs 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.
Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)