KEMET 5.3μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series

RS Stock No.: 451-5534Brand: KEMETManufacturers Part No.: C954PF44530ZA1X
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

5.3µF

Voltage

450V ac

Tolerance

±10%

Series

C95

Length

78mm

Dimensions

30 (Dia.) x 78mm

Dielectric

PLYP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.222

BD 8.222 Each (Exc. Vat)

BD 9.044

BD 9.044 Each (inc. VAT)

KEMET 5.3μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series

BD 8.222

BD 8.222 Each (Exc. Vat)

BD 9.044

BD 9.044 Each (inc. VAT)

KEMET 5.3μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 8.222
10 - 24BD 8.024
25 - 49BD 7.816
50 - 99BD 7.260
100+BD 6.616

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

5.3µF

Voltage

450V ac

Tolerance

±10%

Series

C95

Length

78mm

Dimensions

30 (Dia.) x 78mm

Dielectric

PLYP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in