Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.2mm

RS Stock No.: 181-5976Brand: KEMETManufacturers Part No.: EFA(02)-80X80T0800
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

EFA

Length

80mm

Width_SC_PC

80mm

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

BD 9.854

BD 9.854 Each (Exc. Vat)

BD 10.839

BD 10.839 Each (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.2mm

BD 9.854

BD 9.854 Each (Exc. Vat)

BD 10.839

BD 10.839 Each (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.854
5 - 9BD 9.460
10 - 19BD 8.983
20+BD 8.620

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

EFA

Length

80mm

Width_SC_PC

80mm

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan