Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm

RS Stock No.: 169-6813Brand: KEMETManufacturers Part No.: EFR(01)-240X240T0800
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

EFR

Length

240mm

Width_SC_PC

240mm

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

EF Series, Flex Suppressor Sheet

EF series shielding sheets can be used for resonance and wave suppression and are effective for suppressing high frequency noise from electronic devices. These flex suppressor sheets from KEMET are constructed from a polymer base with dispersed micron sized magnetic powders. Due to the thin, flexible properties of these sheets, there are virtually no restraints on where you can use them.

EFR type flex suppressor sheets come in range of thicknesses and offer high permeability of μ60. These shielding sheets are flame retardant and have a UL 94 V-0 certification

Can be cut to any size or shape
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression

Product Application Information

Suitable applications for these flex suppressor shielding sheets include mobile communication equipment, office automation, digital exchanges and communication terminals in audio/video equipment. You can also use these EF shielding sheets for quasi-microwave interference in between and inside electronic devices. Flex suppressor sheets are recommended as an ESD (electro static discharge) countermeasure and also for use in electronic equipment to suppress radiation noise.

You may be interested in
KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm
BD 16.577Each (In a Bag of 3) (Exc. Vat)
Stock information temporarily unavailable.

BD 50.886

BD 16.962 Each (In a Bag of 3) (Exc. Vat)

BD 55.975

BD 18.658 Each (In a Bag of 3) (inc. VAT)

KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm

BD 50.886

BD 16.962 Each (In a Bag of 3) (Exc. Vat)

BD 55.975

BD 18.658 Each (In a Bag of 3) (inc. VAT)

KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
3 - 12BD 16.962BD 50.886
15 - 27BD 16.280BD 48.840
30+BD 15.609BD 46.827
You may be interested in
KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm
BD 16.577Each (In a Bag of 3) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

EFR

Length

240mm

Width_SC_PC

240mm

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

EF Series, Flex Suppressor Sheet

EF series shielding sheets can be used for resonance and wave suppression and are effective for suppressing high frequency noise from electronic devices. These flex suppressor sheets from KEMET are constructed from a polymer base with dispersed micron sized magnetic powders. Due to the thin, flexible properties of these sheets, there are virtually no restraints on where you can use them.

EFR type flex suppressor sheets come in range of thicknesses and offer high permeability of μ60. These shielding sheets are flame retardant and have a UL 94 V-0 certification

Can be cut to any size or shape
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression

Product Application Information

Suitable applications for these flex suppressor shielding sheets include mobile communication equipment, office automation, digital exchanges and communication terminals in audio/video equipment. You can also use these EF shielding sheets for quasi-microwave interference in between and inside electronic devices. Flex suppressor sheets are recommended as an ESD (electro static discharge) countermeasure and also for use in electronic equipment to suppress radiation noise.

You may be interested in
KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.1mm
BD 16.577Each (In a Bag of 3) (Exc. Vat)