Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.2mm

RS Stock No.: 181-5726Brand: KEMETManufacturers Part No.: EFS(02)-80X80T0800
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

EFS

Length

80mm

Width_SC_PC

80mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

BD 224.950

BD 4.499 Each (In a Bag of 50) (Exc. Vat)

BD 247.445

BD 4.949 Each (In a Bag of 50) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.2mm

BD 224.950

BD 4.499 Each (In a Bag of 50) (Exc. Vat)

BD 247.445

BD 4.949 Each (In a Bag of 50) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 100BD 4.499BD 224.950
150+BD 4.312BD 215.600

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

EFS

Length

80mm

Width_SC_PC

80mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan