KEMET Ferrite Openable Flat Cable Ferrite, 16 max. wires, Split Core, Inner dims. 25.4 x 2.6mm

RS Stock No.: 811-8907Brand: KEMETManufacturers Part No.: ESD-FPD-16-1
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Brand

KEMET

Maximum Number of Wires

16

Type

Split Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

37 x 12.7 x 10mm

Inner Dimensions

25.4 x 2.6mm

Openable

Yes

Inner Height

2.6mm

Inner Width

25.4mm

Outer Depth

12.7mm

Outer Height

10mm

Outer Width

37mm

Product details

ESD-FPD Series Split Cores with Metal Clamp

The ESD-FPD Series split cores are designed for use on flat cable in consumer electronics
This series features a stainless steel clamp and is available in a variety of sizes

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

KEMET Ferrite Openable Flat Cable Ferrite, 16 max. wires, Split Core, Inner dims. 25.4 x 2.6mm

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

KEMET Ferrite Openable Flat Cable Ferrite, 16 max. wires, Split Core, Inner dims. 25.4 x 2.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 3.058
10 - 24BD 2.662
25 - 49BD 2.398
50 - 74BD 2.123
75+BD 2.013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Maximum Number of Wires

16

Type

Split Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

37 x 12.7 x 10mm

Inner Dimensions

25.4 x 2.6mm

Openable

Yes

Inner Height

2.6mm

Inner Width

25.4mm

Outer Depth

12.7mm

Outer Height

10mm

Outer Width

37mm

Product details

ESD-FPD Series Split Cores with Metal Clamp

The ESD-FPD Series split cores are designed for use on flat cable in consumer electronics
This series features a stainless steel clamp and is available in a variety of sizes

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more