Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET Ferrite Flat Cable Ferrite, Solid Core, Inner dims. 23.5 x 1.5mm

RS Stock No.: 811-8941Brand: KEMETManufacturers Part No.: ESD-FPL-7
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Brand

KEMET

Type

Solid Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

28 x 7 x 7.7mm

Inner Dimensions

23.5 x 1.5mm

Openable

No

Inner Height

1.5mm

Inner Width

23.5mm

Outer Depth

7mm

Outer Height

7.7mm

Outer Width

28mm

Product details

KEMET ESD-FPL Series Solid Cores

KEMET ESD-FPL series solid ferrite cores are designed for use in flat cables. These ferrite cores are made of solid construction andd thin minimal gap types available. Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place.

Applications

Consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.048

BD 0.410 Each (In a Bag of 5) (Exc. Vat)

BD 2.253

BD 0.451 Each (In a Bag of 5) (inc. VAT)

KEMET Ferrite Flat Cable Ferrite, Solid Core, Inner dims. 23.5 x 1.5mm
Select packaging type

BD 2.048

BD 0.410 Each (In a Bag of 5) (Exc. Vat)

BD 2.253

BD 0.451 Each (In a Bag of 5) (inc. VAT)

KEMET Ferrite Flat Cable Ferrite, Solid Core, Inner dims. 23.5 x 1.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45BD 0.410BD 2.048
50 - 95BD 0.394BD 1.969
100 - 245BD 0.378BD 1.890
250 - 495BD 0.357BD 1.785
500+BD 0.331BD 1.654

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Type

Solid Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

28 x 7 x 7.7mm

Inner Dimensions

23.5 x 1.5mm

Openable

No

Inner Height

1.5mm

Inner Width

23.5mm

Outer Depth

7mm

Outer Height

7.7mm

Outer Width

28mm

Product details

KEMET ESD-FPL Series Solid Cores

KEMET ESD-FPL series solid ferrite cores are designed for use in flat cables. These ferrite cores are made of solid construction andd thin minimal gap types available. Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place.

Applications

Consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more