Technical Document
Specifications
Brand
KEMETType
Toroid Core
Dimensions
61 x 32.4 x 24mm
Application
Consumer Electronics
Material
Nickel Zinc
Height
24mm
Inner Diameter
32.4mm
Outer Diameter
61mm
Product details
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
BD 13.574
BD 13.574 Each (Exc. Vat)
BD 14.931
BD 14.931 Each (inc. VAT)
Standard
1
BD 13.574
BD 13.574 Each (Exc. Vat)
BD 14.931
BD 14.931 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 13.574 |
10 - 24 | BD 13.216 |
25 - 49 | BD 13.084 |
50 - 99 | BD 12.776 |
100+ | BD 12.738 |
Technical Document
Specifications
Brand
KEMETType
Toroid Core
Dimensions
61 x 32.4 x 24mm
Application
Consumer Electronics
Material
Nickel Zinc
Height
24mm
Inner Diameter
32.4mm
Outer Diameter
61mm
Product details
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics