Technical Document
Specifications
Brand
KEMETType
Snap Ferrite
Series
ESD-SR Snap-on Cores
Application
Consumer Electronics
Material
Ferrite
Impedance at 25 MHz
30Ω
Key
No
Openable
Yes
Outer Dimensions
16.5 x 21 x 16.5mm
Impedance at 100 MHz
80Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
21mm
Outer Height
16.5mm
Outer Width
16.5mm
Product details
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
BD 0.952
BD 0.952 Each (Exc. Vat)
BD 1.047
BD 1.047 Each (inc. VAT)
Standard
1
BD 0.952
BD 0.952 Each (Exc. Vat)
BD 1.047
BD 1.047 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 0.952 |
25 - 49 | BD 0.924 |
50 - 99 | BD 0.896 |
100 - 249 | BD 0.847 |
250+ | BD 0.776 |
Technical Document
Specifications
Brand
KEMETType
Snap Ferrite
Series
ESD-SR Snap-on Cores
Application
Consumer Electronics
Material
Ferrite
Impedance at 25 MHz
30Ω
Key
No
Openable
Yes
Outer Dimensions
16.5 x 21 x 16.5mm
Impedance at 100 MHz
80Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
21mm
Outer Height
16.5mm
Outer Width
16.5mm
Product details
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics